Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.294 |
10+ | €0.177 |
100+ | €0.127 |
500+ | €0.107 |
1000+ | €0.0969 |
Product Information
Product Overview
The VLMO30L1M2-GS08 is a low current SMD LED designed to meet the increasing demand for AllnGaP based low current SMD LEDs. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is suitable for indicator and backlight for battery driven equipment, indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols.
- Exceptional brightness
- Compatible with automatic placement equipment
- Non-diffused lens excellent for coupling to light pipes and backlighting
- Very low power consumption
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD withstand voltage
- 6V Reverse voltage
- 40mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Orange
2.4mm
2mA
609nm
60°
-
MSL 2A - 4 weeks
SMD
2.4mm
1.8V
28mcd
Round
AEC-Q101
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VLMO30L1M2-GS08
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate