Print Page
1,043 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.455 |
10+ | €0.315 |
100+ | €0.214 |
500+ | €0.180 |
1000+ | €0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMKG3400-GS08
Order Code3397416
Product RangeVLM.3
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb SizePLCC-4
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 140mcd, G 90mcd
Forward Voltage / ColourR 1.9V, G 2V
Wavelength / ColourR 633nm, G 570nm
Product RangeVLM.3
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Red, Green
Bulb Size
PLCC-4
Lens Shape
Round
Luminous Intensity / Colour
R 140mcd, G 90mcd
Wavelength / Colour
R 633nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.9V, G 2V
Product Range
VLM.3
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability