Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMK82EAFA-18
Order Code1648555
Technical Datasheet
Product Range-
LED ColourAmber
Wavelength Typ624nm
Viewing Angle60°
Luminous Flux @ Test28lm
Forward Current If Max400mA
Forward Current @ Test400mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test14cd
Power Dissipation Pd1.36W
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Wavelength Typ
624nm
Luminous Flux @ Test
28lm
Forward Current @ Test
400mA
Luminous Intensity @ Test
14cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
LED Colour
Amber
Viewing Angle
60°
Forward Current If Max
400mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
1.36W
MSL
MSL 4 - 72 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065