Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMB2332T1U2-08
Order Code4294162
Product RangeMiniLED Series
Technical Datasheet
184 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.762 |
10+ | €0.458 |
100+ | €0.306 |
500+ | €0.271 |
1000+ | €0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMB2332T1U2-08
Order Code4294162
Product RangeMiniLED Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.2mm x 1.4mm
Forward Current If20mA
Forward Voltage2.9V
Wavelength Typ465nm
Luminous Intensity440mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
2.2mm x 1.4mm
Forward Voltage
2.9V
Luminous Intensity
440mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
MiniLED Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability