Print Page
Image is for illustrative purposes only. Please refer to product description.
42,852 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.362 |
10+ | €0.254 |
100+ | €0.181 |
500+ | €0.148 |
1000+ | €0.131 |
Price for:Each
Minimum: 5
Multiple: 5
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMA3100-GS08
Order Code2251458
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage2.2V
Wavelength Typ594nm
Luminous Intensity2.5mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Low Current SMD LED PLCC-2. It is suitable for use in backlighting in dashboards and switches, indicator and backlighting in telephone and fax, indicator and backlight for audio and video equipment, indicator and backlight for battery driven equipment, small indicator for outdoor applications, indicator and backlight in office equipment, general use, flat backlight for LCDs, switches and symbols.
- Very low power consumption
- SMD LED with exceptional brightness
- Compatible with automatic placement equipment
- Compatible with infrared, vapour phase and wave solder processes according to CECC
- Low profile package
- Non-diffused lens: excellent for coupling to light pipes and backlighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
2.5mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
594nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391