Print Page
263 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.476 |
10+ | €0.327 |
100+ | €0.234 |
Price for:Each
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDY1235R
Order Code3777971
Product RangeVLDx1235
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.3mm x 2.3mm
Forward Current If50mA
Forward Voltage2.3V
Wavelength Typ589nm
Luminous Intensity18cd
Viewing Angle22°
Lens ShapeDome
Product RangeVLDx1235
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow
LED Case Size
2.3mm x 2.3mm
Forward Voltage
2.3V
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
589nm
Viewing Angle
22°
Product Range
VLDx1235
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability