Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D471KXLAT
Order Code3296152
Product RangeVJ HIFREQ Series
Technical Datasheet
5,413 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.050 |
| 50+ | €0.535 |
| 250+ | €0.426 |
| 500+ | €0.413 |
| 1000+ | €0.389 |
| 2500+ | €0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D471KXLAT
Order Code3296152
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance470pF
Voltage(DC)630V
Voltage Rating630VDC
Capacitor Case / Package1111 [2828 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length2.8mm
Capacitor Case Style1111 [2828 Metric]
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470pF
Voltage Rating
630VDC
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Product Length
2.8mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Voltage(DC)
630V
Capacitor Case / Package
1111 [2828 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Capacitor Case Style
1111 [2828 Metric]
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability