Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
10+ | €3.290 |
25+ | €2.790 |
50+ | €2.580 |
100+ | €2.420 |
250+ | €2.270 |
500+ | €2.050 |
1000+ | €2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVIA0250DD
Order Code4629256
Technical Datasheet
No. of Amplifiers3Amplifiers
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
IC Case / PackageSOP
No. of Pins8Pins
Gain Bandwidth Product310kHz
Gain Non-Linearity Max0.03%
Isolation TypeCapacitive
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VIA0250DD is a high thermal stability isolation amplifier. It is a high performance differential output isolated amplifier ideally suited for shunt based current sensing. The device is based on proprietary capacitive isolation technology and has a linear differential input signal range of ±250mV. It is suitable for isolated current measurement in motor control applications, power supplies, charging stations, EV powertrain.
- UL, cUL, DIN EN 60747-5-5 (VDE 0884-5), CQC agency approvals
- Inbuilt common-mode overvoltage detection
- 5KV isolation rating, -250 to +250mV linear input range
- Operating temperature range from -40°C to +125°C
- SOP-8 package
- Input offset voltage is ±0.01mV typ at INP = INN = GND
- Common-mode rejection ratio is -106dB typ at INP = INN, fIN = 0Hz, VCM min. ≤ VIN ≤ VCM max
- Output noise is 195μVRMS typ at INP = INN = GND1, BW = 100kHz
- Power supply rejection ratio is -104dB typ at PSRR vs. VDD1, at DC
Technical Specifications
No. of Amplifiers
3Amplifiers
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.03%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5kVrms
IC Case / Package
SOP
Gain Bandwidth Product
310kHz
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability