Print Page
3,687 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.604 |
10+ | €0.384 |
25+ | €0.338 |
50+ | €0.320 |
100+ | €0.302 |
250+ | €0.273 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRS10P275BSE
Order Code1187055
Product Range2381594
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product Range2381594
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)63J
Automotive Qualification Standard-
Product Overview
The 2381594 series Metal Oxide Varistor consist of a disc of low-β ceramic material with two tinned solid copper leads. It is coated with a layer of ochre coloured epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The varistor is suitable for processing on automatic insertion and cutting and bending equipment. Varistor with flanged leads provide better positioning on printed-circuit boards (PCB) and more accurate control over component height.
- Epoxy coated zinc oxide disc
- Straight leads
- Straight leads with flange (2381 592 and 593 series only)
- Kinked leads
- Certified according to UL 1449, VDE/IEC 61051 and CSA
Applications
Industrial
Technical Specifications
Voltage Rating VAC
275V
Product Range
2381594
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
63J
SVHC
No SVHC (17-Jan-2023)
Alternatives for VDRS10P275BSE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability