Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV7NM103-M3/I
Order Code4244053
Product RangeTMBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
14000+ | €0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 14000
Multiple: 14000
€2,338.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV7NM103-M3/I
Order Code4244053
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current7A
Diode ConfigurationSingle
Diode Case StyleDFN3820A
No. of Pins2Pins
Forward Voltage Max720mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
7A
Diode Case Style
DFN3820A
Forward Voltage Max
720mV
Operating Temperature Max
175°C
Product Range
TMBS Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability