Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV40PW10CHM3/I
Order Code2535169
Product RangeTMBS® SlimDPAK
Technical Datasheet
12,023 In Stock
4,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.210 |
100+ | €0.925 |
500+ | €0.783 |
1000+ | €0.681 |
5000+ | €0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40PW10CHM3/I
Order Code2535169
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max890mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
40A
Diode Case Style
SlimDPAK
Forward Voltage Max
890mV
Operating Temperature Max
150°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298