Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV35PWM12-M3/I
Order Code2535175
Product RangeTMBS® SlimDPAK
Technical Datasheet
2,409 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
10+ | €0.574 |
100+ | €0.560 |
500+ | €0.519 |
1000+ | €0.517 |
5000+ | €0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV35PWM12-M3/I
Order Code2535175
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current35A
Diode ConfigurationSingle
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max1.05V
Forward Surge Current260A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
260A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
35A
Diode Case Style
SlimDPAK
Forward Voltage Max
1.05V
Operating Temperature Max
175°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability