Print Page
Image is for illustrative purposes only. Please refer to product description.
9,725 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.458 |
10+ | €0.353 |
100+ | €0.218 |
500+ | €0.150 |
1000+ | €0.114 |
5000+ | €0.0993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUS1M-E3/5AT
Order Code2889033
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
The US1M-E3/5AT series from Vishay are surface mount Ultra fast rectifier in SMA (DO-214AC) package. The device features glass passivated chip junction, ultrafast reverse recovery time, low switching losses, high efficiency and high forward surge capability.
- Automotive grade AEC-Q101 qualified
- Ideal for automated placement
- Maximum repetitive reverse voltage Vrrm of 1KV
- Non repetitive peak forward surge current IFSM of 30A
- Maximum forward Voltage VF of 1.7V at IF 1A
- Maximum forward Current IF(AV) of 1A
- Operating temperature range from -55°C to 150°C
- Reverse recovery time trr of 75ns
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for US1M-E3/5AT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116