Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSSP95038TR
Order Code3777956
Product RangeTSSP950xx Series
Technical Datasheet
61 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.937 |
25+ | €0.924 |
50+ | €0.910 |
100+ | €0.897 |
500+ | €0.816 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSP95038TR
Order Code3777956
Product RangeTSSP950xx Series
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Surface Mount
Remote Control Code-
Transmission Range8m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity30W/m²
Directivity50°
Supply Voltage Max3.6V
Supply Voltage Min2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current5mA
Product RangeTSSP950xx Series
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
50°
Supply Voltage Min
2V
Operating Temperature Max
85°C
Product Range
TSSP950xx Series
IR Receiver Mounting Style
Side View Surface Mount
Transmission Range
8m
Detection Threshold / Sensitivity
30W/m²
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Supply Current
5mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability