Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHA5203
Order Code1612497
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity12°
Diode Case StyleT-1 3/4 (5mm)
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Radiant Intensity (Ie)600mW/Sr
Rise Time600ns
Fall Time tf600ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
T-1 3/4 (5mm)
Forward Voltage VF Max
1.5V
Rise Time
600ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
12°
Forward Current If(AV)
100mA
Radiant Intensity (Ie)
600mW/Sr
Fall Time tf
600ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001