Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHA5200
Order Code1045522
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity12°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)600mW/Sr
Rise Time600ns
Fall Time tf600ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Alternatives for TSHA5200
1 Product Found
Product Overview
The TSHA5200 is an Infrared Emitting Diode in GaAlAs technology, moulded in a clear, untinted plastic package. It is dedicated to systems with panes in transmission space between emitter and detector, because of the low absorption of 875nm radiation in glass. It is suitable for use in infrared remote control and free air data transmission systems. This emitter series is dedicated to systems with panes in transmission space between emitter and detector because of the low absorption of 875nm radiation in glass.
- High reliability
- Leads with stand-off
- ϕ = ±12° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
600ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
12°
Radiant Intensity (Ie)
600mW/Sr
Fall Time tf
600ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability