Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3W157K020C0080
Order Code3805227
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.370 |
1000+ | €1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€685.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3W157K020C0080
Order Code3805227
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeW
Failure Rate-
Ripple Current1.77A
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2924 [7361 Metric]
Manufacturer Size Code
W
Ripple Current
1.77A
Product Width
6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability