Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3C336K016C0300
Order Code3805240
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.414 |
3000+ | €0.390 |
5000+ | €0.386 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€828.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C336K016C0300
Order Code3805240
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeC
Failure Rate-
Ripple Current610mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2412 [6032 Metric]
Manufacturer Size Code
C
Ripple Current
610mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for TR3C336K016C0300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
Product traceability