Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3C107K010C0200
Order Code2666705
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.455 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€227.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C107K010C0200
Order Code2666705
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current740mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The Vishay TANTAMOUNT TR3 series are solid tantalum surface mount chip capacitors with low ESR and moulded case. These capacitances have high ripple current carrying capability and compatible with high volume automatic pick and place equipment.
- Available in EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20, 7361-38 case sizes
- Capacitance range from 0.47μF to 1000μF
- Voltage rating range from 4VDC to 75VDC
- Capacitance tolerance is ±10%, ±20%
- Operating temperature range from -55°C to 125°C
- Dissipation factor range from 4% to 30%
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717 standard
- 100% surge current tested (C, D and E case sizes)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
740mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3C107K010C0200
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000972
Product traceability