Print Page
Image is for illustrative purposes only. Please refer to product description.
4,981 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.388 |
10+ | €0.268 |
100+ | €0.192 |
500+ | €0.159 |
1000+ | €0.138 |
Price for:Each
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUY2400
Order Code3777931
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ594nm
Luminous Intensity4mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2.4V
Luminous Intensity
4mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
594nm
Viewing Angle
20°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability