Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLPG5600
Order Code1045500
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ565nm
Luminous Intensity1.5mcd
Viewing Angle80°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The TLPG5600 is a Side-view LED for use with indicating and illumination purposes.
- GaP on GaP technology
- Even luminance of the emitting surface
- For DC and pulse operation
- 6V Reverse voltage
- 100mW Power dissipation
- ±80° Angle of half intensity
- Halogen-free, green product
Applications
Signalling
Technical Specifications
LED Colour
Green
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
80°
Product Range
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.4V
Luminous Intensity
1.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability