Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMY1000-GS08
Order Code1328310
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Bulb Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ595nm
Luminous Intensity7.5mcd
Viewing Angle80°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
Alternatives for TLMY1000-GS08
1 Product Found
Product Overview
The TLMY1000-GS08 is a yellow Low Current LED with rectangular-shaped lens. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. It is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- High reliability lead frame based
- AllnGaP technology
- Compatible to IR reflow soldering
Applications
LED Lighting, Aerospace, Defence, Military, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Current If
2mA
Wavelength Typ
595nm
Viewing Angle
80°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
7.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002