Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMS1100-GS08..
Order Code1440338
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ633nm
Luminous Intensity63mcd
Viewing Angle80°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q100
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
633nm
Viewing Angle
80°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
Product traceability