Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTLMP1100-GS08
Order Code1328306
Product RangeTLM(S,O,Y,G,P,B)1100
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMP1100-GS08
Order Code1328306
Product RangeTLM(S,O,Y,G,P,B)1100
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Bulb Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ566nm
Luminous Intensity15mcd
Viewing Angle80°
Lens ShapeRectangular
Product RangeTLM(S,O,Y,G,P,B)1100
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Alternatives for TLMP1100-GS08
2 Products Found
Product Overview
The TLMP1100-GS08 is a green Standard LED with rectangular-shaped lens. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. It is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- High reliability lead frame based
- Footprint compatible to 0603 ChipLED
- AllnGaP and GaN technology
- Compatible to IR reflow soldering
Applications
LED Lighting, Aerospace, Defence, Military, Consumer Electronics, Automotive
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
566nm
Viewing Angle
80°
Product Range
TLM(S,O,Y,G,P,B)1100
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability