Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
The TLMO1100-GS08 is a SMD LED for use with backlight keypads, navigation systems, cellular phone displays, miniaturized colour effects and traffic displays. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- AlInGaP technology
- High reliability lead frame based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 2
- 12V Reverse voltage
- 90mW Power dissipation
- Halogen-free, green product
Applications
Consumer Electronics, Automotive, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bulb Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
80mcd
Product Range
-
Forward Current If
20mA
Wavelength Typ
606nm
Viewing Angle
80°
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091