Print Page
2,599 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.446 |
10+ | €0.307 |
100+ | €0.219 |
500+ | €0.180 |
1000+ | €0.167 |
Price for:Each
Minimum: 5
Multiple: 5
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLCS5100
Order Code3777905
Product RangeTLCx51
Technical Datasheet
LED ColourSuper Red
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If50mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity7.5cd
Viewing Angle18°
Lens ShapeRound
Product RangeTLCx51
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Super Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
7.5cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
630nm
Viewing Angle
18°
Product Range
TLCx51
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability