Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTH4C226K010C1400
Order Code2353036
Product RangeTH4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€262.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTH4C226K010C1400
Order Code2353036
Product RangeTH4 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current280mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTH4 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
280mA
Product Width
3.2mm
Product Range
TH4 Series
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for TH4C226K010C1400
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
Product traceability