Print Page
877 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.948 |
| 10+ | €0.902 |
| 50+ | €0.806 |
| 100+ | €0.770 |
| 200+ | €0.724 |
| 500+ | €0.678 |
Price for:Each
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPTL15L1501FL2B
Order Code2103155
Product RangeTFPTL
Technical Datasheet
Resistance (25°C)1.5kohm
Thermistor MountingThrough Hole
Product RangeTFPTL
Operating Voltage Max40V
ApplicationsTemperature Measurement, Sensing, Compensation & Control
Operating Temperature Min-55°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
SVHCNo SVHC (16-Jan-2020)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The TFPTL series Radial Leaded PTC Linear Thermistor based on a nickel thin film resistor technology as thermal sensitive material. The device consists of a thin film ceramic chip with two tinned copper clad steel wire leads.
- Nickel thin film PTC element
- High stability over the entire temperature range
- cUL recognized component (file E148885)
- Epoxy coated UL94V-0 approved
Applications
Test & Measurement, Sensing & Instrumentation, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Resistance (25°C)
1.5kohm
Product Range
TFPTL
Applications
Temperature Measurement, Sensing, Compensation & Control
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 1%
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
40V
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability