Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1001FM
Order Code4145620
Product RangeTFPT Series
Technical Datasheet
1,910 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.701 |
| 100+ | €0.597 |
| 500+ | €0.540 |
| 1000+ | €0.519 |
| 2500+ | €0.482 |
| 5000+ | €0.416 |
Price for:Each
Minimum: 10
Multiple: 10
€7.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1001FM
Order Code4145620
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max40V
ApplicationsTemperature Compensation and Sensing
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
1kohm
Product Range
TFPT Series
Applications
Temperature Compensation and Sensing
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
40V
Operating Temperature Min
-55°C
Thermistor Type
Chip
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability