Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1001FV..
Order Code1653472
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingSMD
Product Range-
Operating Voltage Max30V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
The TFPT0603L1001FV is a 0603 Linear PTC Thermistor with alumina substrate base comes with nickel based PTC thin film element, solderable wraparound terminations. This TFPT series thermistor features high stability over the entire temperature range.
- 75mW Maximum power
- -55 to 70°C Operating temperature range
Applications
Safety
Technical Specifications
Resistance (25°C)
1kohm
Product Range
-
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability