Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.560 |
25+ | €1.390 |
50+ | €1.220 |
100+ | €1.050 |
500+ | €0.978 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTDSO3160-L
Order Code3777886
Product RangeTDSx31
Technical Datasheet
LED ColourOrange Red
Forward Current If20mA
Forward Voltage2V
Luminous Intensity5.6mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Cathode
Product RangeTDSx31
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Orange Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
5.6mcd
Character Size
10mm
Product Range
TDSx31
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability