Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT59EL157M030C0050
Order Code4349644
Product RangevPolyTan T59 Series
Technical Datasheet
350 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €4.030 |
50+ | €3.480 |
100+ | €3.230 |
200+ | €3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EL157M030C0050
Order Code4349644
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)30V
Manufacturer Size CodeEL
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current3.114A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T59 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T59EL157M030C0050 is a vPolyTan™ 59 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 150µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 30V
- Ripple current is 3.114A (high ripple current capability)
- Ultra low ESR
- 100 % surge current tested
- Accelerated voltage conditioning, no wear out effect
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
150µF
Voltage(DC)
30V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T59 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
EL
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.114A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
Product traceability