Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55J335M010C0500
Order Code2460330
Product RangevPolyTan T55 Series
2,675 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€732.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55J335M010C0500
Order Code2460330
Product RangevPolyTan T55 Series
Capacitance3.3µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeJ
Capacitor Case / Package0603 [1608-09 Metric]
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ripple Current320mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
Technical Specifications
Capacitance
3.3µF
Voltage(DC)
10V
Capacitor Case / Package
0603 [1608-09 Metric]
Product Width
0.8mm
Ripple Current
320mA
Operating Temperature Max
105°C
Qualification
-
Capacitance Tolerance
± 20%
Manufacturer Size Code
J
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability