Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT52M1107M035C0055
Order Code3812130
Product RangevPolyTan T52 Series
Technical Datasheet
900 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.420 |
50+ | €2.940 |
100+ | €2.530 |
250+ | €2.390 |
500+ | €2.250 |
1000+ | €2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52M1107M035C0055
Order Code3812130
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeM1
ESR0.055ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height2mm
Ripple Current1.732A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T52 Series
Qualification-
Product Overview
T52M1107M035C0055 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 100µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2924 [7361 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.732A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.055ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T52 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M1
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
1.732A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability