Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT51D226M025C0100
Order Code4015717
Product RangevPolyTan T51 Series
Technical Datasheet
890 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.050 |
50+ | €0.914 |
100+ | €0.783 |
200+ | €0.727 |
500+ | €0.673 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT51D226M025C0100
Order Code4015717
Product RangevPolyTan T51 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.1ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T51 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
T51D226M025C0100 is a vPolyTan™ T51 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, switch mode and point of load power supply, automotive - infotainment and cockpit electronics, storage and networking infrastructure equipment, industrial applications requiring high temperature operation applications.
- AEC-Q200 qualified
- Capacitance is 22µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343-31 Metric]
- Voltage(DC) rating is 25V
- Ripple current is 1.5A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T51 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
1.5A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability