Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT34D567K060AZ6S
Order Code3812150
Product RangeSuperTan T34 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €172.890 |
Price for:Each
Minimum: 20
Multiple: 20
€3,457.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT34D567K060AZ6S
Order Code3812150
Product RangeSuperTan T34 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)60V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.8ohm
Failure Rate-
Ripple Current1A
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length34.11mm
Product Height-
Product RangeSuperTan T34 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
T34 series wet tantalum high performance HI-TMP® capacitors for -55 °C to +200°C operation. Capacitors are capable of withstanding life test at 200°C at the applicable derated DC working voltage. Applications include industrial, petroleum exploration and high temperature / high stress environment.
- High capacitance, high performance (shock and vibration)
- Hermetically sealed, tantalum case
- 200°C high temperature
- Axial termination
- Through-hole mounting
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
34.11mm
Product Range
SuperTan T34 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
60V
Capacitor Terminals
PC Pin
ESR
0.8ohm
Ripple Current
1A
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability