Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT18D477K100EZSS
Order Code4155871
Product RangeT18 Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €358.240 |
5+ | €310.020 |
10+ | €265.140 |
Price for:Each
Minimum: 1
Multiple: 1
€358.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT18D477K100EZSS
Order Code4155871
Product RangeT18 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.7ohm
Failure Rate-
Ripple Current2.5A
Capacitor Case / PackageAxial Leaded
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Product RangeT18 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Product Range
T18 Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
ESR
0.7ohm
Ripple Current
2.5A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability