Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT16A336K075CZSS
Order Code3812134
Product RangeT16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €63.870 |
Price for:Each
Minimum: 10
Multiple: 10
€638.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT16A336K075CZSS
Order Code3812134
Product RangeT16 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR2.5ohm
Failure Rate-
Ripple Current1.05A
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length18.64mm
Product Height-
Product RangeT16 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
T16 series wet tantalum case electrolytic capacitors provide all the advantages of Vishay’s SuperTan® series devices, while offering improved reverse voltage and vibration capability.
- Extended capacitance
- Tantalum case with glass-to-tantalum hermetic seal for -55°C to +125°C
- Enhanced performance, high reliability design
- Axial termination
- Increased thermal shock capability of 300 cycles
- Designed for the avionics and aerospace applications
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
18.64mm
Product Range
T16 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
2.5ohm
Ripple Current
1.05A
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability