Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS10PH9-M3/86A
Order Code1815649
Product RangeSS10P
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current200A
Operating Temperature Max175°C
Product RangeSS10P
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200A
Product Range
SS10P
SVHC
No SVHC (17-Dec-2014)
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001