Print Page
1,095 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.959 |
10+ | €0.708 |
100+ | €0.507 |
500+ | €0.400 |
1000+ | €0.360 |
5000+ | €0.274 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS10P5-M3/86A
Order Code1815645
Product RangeSS10P
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max670mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS10P
Qualification-
Product Overview
The SS10P5-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Very low-profile
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
SS10P
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SS10P5-M3/86A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability