Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQUN702E-T1_GE3
Order Code3128862
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €2.290 |
100+ | €1.950 |
500+ | €1.780 |
1000+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQUN702E-T1_GE3
Order Code3128862
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel, N Channel
Drain Source Voltage Vds N Channel200V
Drain Source Voltage Vds P Channel200V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.0077ohm
Drain Source On State Resistance P Channel0.0077ohm
Transistor Case Style-
No. of Pins10Pins
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel, N Channel
Drain Source Voltage Vds P Channel
200V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.0077ohm
No. of Pins
10Pins
Power Dissipation P Channel
60W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
200V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.0077ohm
Transistor Case Style
-
Power Dissipation N Channel
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability