Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMP3V3-M3/84A.
Order Code2726703
Product RangeTRANSZORB eSMP Series
Technical Datasheet
2,147 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.354 |
25+ | €0.228 |
50+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMP3V3-M3/84A.
Order Code2726703
Product RangeTRANSZORB eSMP Series
Technical Datasheet
Product RangeTRANSZORB eSMP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7.3V
Diode Case StyleDO-220AA
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage5.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TRANSZORB eSMP Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-220AA
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
7.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
5.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454