Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSM8A27HE3/2D
Order Code2889219
Product RangePAR SM8A27
Technical Datasheet
638 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
10+ | €2.550 |
100+ | €2.300 |
500+ | €2.290 |
1000+ | €2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM8A27HE3/2D
Order Code2889219
Product RangePAR SM8A27
Technical Datasheet
Product RangePAR SM8A27
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max40V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation8W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
PAR SM8A27
Reverse Standoff Voltage
22V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
8W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability