Print Page
4,054 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.955 |
100+ | €0.791 |
500+ | €0.709 |
1000+ | €0.655 |
5000+ | €0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL44-E3/57T
Order Code2101189
Product RangeSL44
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max440mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL44
Qualification-
Product Overview
The SL44-E3/57T is a surface-mount Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The barrier rectifier guard ring for overvoltage protection, high surge current capability, low power losses and high efficiency. Colour band denotes cathode end polarity.
- Very low forward voltage drop
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
440mV
Operating Temperature Max
125°C
Product Range
SL44
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021