Print Page
1,702 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.715 |
10+ | €0.547 |
100+ | €0.506 |
500+ | €0.504 |
1000+ | €0.502 |
5000+ | €0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL42-E3/57T
Order Code2101187
Product RangeSL42
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL42
Qualification-
Product Overview
SL42-E3/57T is a surface-mount Schottky barrier rectifier. Typical applications include use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, ideal for automated placement
- Guarding for overvoltage protection, low power losses, high efficiency
- Very low forward voltage drop, high surge capability
- Maximum average forward rectified current at TL is 4.0A (TA = 25°C)
- Maximum repetitive peak reverse voltage is 20V (TA = 25°C), maximum RMS voltage is 14V (TA = 25°C)
- Maximum DC blocking voltage is 20V (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 150A (TA=25°C)
- Maximum instantaneous forward voltage at is 0.31V (IF = 4.0A, TA = 25°C)
- SMC (DO-214AB) package, operating junction temperature range from -55 to +125°C
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
420mV
Operating Temperature Max
125°C
Product Range
SL42
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability