Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF914DT-T1-GE3
Order Code2932985
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €1.050 |
100+ | €0.978 |
500+ | €0.815 |
1000+ | €0.698 |
5000+ | €0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF914DT-T1-GE3
Order Code2932985
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel600µohm
Drain Source On State Resistance P Channel600µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
600µohm
No. of Pins
8Pins
Power Dissipation P Channel
60W
Product Range
TrenchFET Gen IV SkyFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
600µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability