Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF906DDT-T1-GE3
Order Code4472935
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.700 |
50+ | €1.290 |
250+ | €1.010 |
1000+ | €0.744 |
3000+ | €0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF906DDT-T1-GE3
Order Code4472935
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel257A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel900µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR F
No. of Pins8Pins
Power Dissipation N Channel83W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV SkyFET Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
257A
Drain Source On State Resistance N Channel
900µohm
Transistor Case Style
PowerPAIR F
Power Dissipation N Channel
83W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability