Print Page
Image is for illustrative purposes only. Please refer to product description.
2,023 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.400 |
100+ | €1.030 |
500+ | €0.820 |
1000+ | €0.773 |
5000+ | €0.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ918DT-T1-GE3
Order Code2283687
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel28A
Continuous Drain Current Id P Channel28A
Drain Source On State Resistance N Channel0.01ohm
Drain Source On State Resistance P Channel0.01ohm
Transistor Case StylePowerPAIR
No. of Pins10Pins
Power Dissipation N Channel100W
Power Dissipation P Channel100W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SIZ918DT-T1-GE3 is a dual N-channel MOSFET housed in a surface-mount package. It is suitable for notebook system power, POL and synchronous buck converter applications.
- Halogen-free
- TrenchFET® power MOSFET
- 100% Rg and UIS tested
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
28A
Drain Source On State Resistance P Channel
0.01ohm
No. of Pins
10Pins
Power Dissipation P Channel
100W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
28A
Drain Source On State Resistance N Channel
0.01ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SIZ918DT-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability