Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG25N40D-GE3
Order Code2283616
Product RangeD
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id25A
Drain Source On State Resistance0.17ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation278W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeD
Qualification-
SVHCLead (19-Jan-2021)
Alternatives for SIHG25N40D-GE3
1 Product Found
Product Overview
The SIHG25N40D-GE3 is a D series N-channel enhancement-mode Power MOSFET suitable for consumer electronics, telecom power supply and battery charger applications.
- Low area specific ON-resistance
- Low input capacitance (CISS)
- Reduced capacitive switching losses
- High body diode ruggedness
- Avalanche energy rated (UIS)
- Simple gate drive circuitry
- Low figure-of-merit (FOM) Ron x Qg
- Fast switching
- Halogen-free
Applications
Industrial, Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
D
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
Product traceability