Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.720 |
Product Information
Product Overview
SIC453EVB-KIT-A is a synchronous buck regulator reference board. SiC453 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator with integrated MOSFETs in a 5mm x 7mm thermally efficient package. The device has integrated internal compensation and is stable with any type of output capacitor. The device incorporates a power saving scheme that significantly increases light load efficiency. The SiC453 allows power block configuration programs to be stored in non-volatile memory (NVM). Operation parameters such as VOUT, IOUT, over temperature etc. can all be locally stored and used to determine fault behaviour. Operation is firmware based and is field upgradable. Typical applications include servers, networking, telecom, storage applications, ultrabook, notebook, desktop, distributed point of load power architectures, storage applications and DDR memo.
- Supply range from 4.5 to 20V I/P voltage and scalable solution with a continuous O/P current of 15A
- 1% output voltage accuracy over temperature and ultrafast transient response
- 98% peak highly efficiency and optional power save mode
- Internal NVM and VOUT adjustable with reading resolution of 2mV
- Supports over 50 PMBus commands and supports in phase or 180° out of phase synchronization
- Output voltage source and sink capability
- PVIN, VOUT, IIN, IOUT and temperature reporting and over current protection in pulse-by-pulse mode
- Output over and under voltage protection and over temperature protection with hysteresis
- Differential output remote sensing
Technical Specifications
Vishay
Power Management - Voltage Regulator
-
-
-
SiC453ED-T1-GE3
Non-Isolated DC/DC Synchronous Buck Regulator
-
Reference Board SiC453ED-T1-GE3
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate